RF ANTENNA GLONASS, GPS Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATPG1590R1840A

DigiKey Part Number
3155-ATPG1590R1840A-ND
Manufacturer
Manufacturer Product Number
ATPG1590R1840A
Description
CERAMIC GNSS/GPS PATCH ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.59GHz
Frequency Range
1.575GHz ~ 1.608GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
-
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.157" (4.00mm)
Applications
GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM8.98000RM8.98
10RM6.64700RM66.47
25RM6.06600RM151.65
100RM5.42770RM542.77
250RM5.12312RM1,280.78
500RM4.93950RM2,469.75
1,000RM4.78832RM4,788.32
2,500RM4.62876RM11,571.90
5,000RM4.53257RM22,662.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.98000
Unit Price with VAT:RM9.87800