RF ANTENNA 2G, 3G, 4G, GSM, LTE Blade, Tilt Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATLTE-20144-2.0BT

DigiKey Part Number
3155-ATLTE-20144-2.0BT-ND
Manufacturer
Manufacturer Product Number
ATLTE-20144-2.0BT
Description
4G/3G/2G TERMINAL ANTENNA 2DB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, GSM, LTE Blade, Tilt Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
704MHz, 824MHz, 960MHz, 1.71GHz, 1.88GHz, 2.17GHz, 2.3GHz, 2.5GHz, 2.7GHz
Frequency Range
700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Antenna Type
Blade, Tilt
Number of Bands
2
VSWR
3.5, 4
Return Loss
-
Gain
2dBi
Features
SMA Male
Termination
-
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
5.669" (144.00mm)
Applications
2G, 3G, 4G, GSM, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM23.40000RM23.40
10RM17.94300RM179.43
25RM16.57800RM414.45
100RM15.07560RM1,507.56
250RM14.35924RM3,589.81
500RM13.92750RM6,963.75
1,000RM13.57212RM13,572.12
2,500RM13.19698RM32,992.45
Unit Price without VAT:RM23.40000
Unit Price with VAT:RM25.74000