
OSCLP125M-3.3I/S3-25 | |
|---|---|
DigiKey Part Number | 3155-OSCLP125M-3.3I/S3-25TR-ND - Tape & Reel (TR) 3155-OSCLP125M-3.3I/S3-25CT-ND - Cut Tape (CT) 3155-OSCLP125M-3.3I/S3-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCLP125M-3.3I/S3-25 |
Description | XTAL OSC XO 125MHZ LVPECL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.78190 | RM11,781.90 |
| 2,000 | RM11.29693 | RM22,593.86 |
| 3,000 | RM11.02275 | RM33,068.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.93000 | RM17.93 |
| 10 | RM15.59500 | RM155.95 |
| 25 | RM14.74520 | RM368.63 |
| 50 | RM14.13600 | RM706.80 |
| 100 | RM13.55200 | RM1,355.20 |
| 250 | RM13.26204 | RM3,315.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.68000 | RM18.68 |
| 10 | RM16.21700 | RM162.17 |
| 25 | RM15.33600 | RM383.40 |
| 50 | RM14.70180 | RM735.09 |
| 100 | RM14.09420 | RM1,409.42 |
| 250 | RM13.32980 | RM3,332.45 |
| 500 | RM13.26204 | RM6,631.02 |
| Unit Price without VAT: | RM17.93000 |
|---|---|
| Unit Price with VAT: | RM19.72300 |

