
MCF21.4M15A/SM756 | |
|---|---|
DigiKey Part Number | 3155-MCF21.4M15A/SM756TR-ND - Tape & Reel (TR) 3155-MCF21.4M15A/SM756CT-ND - Cut Tape (CT) 3155-MCF21.4M15A/SM756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF21.4M15A/SM756 |
Description | MONO XTAL 21.4MHZ 2P 1.5DB SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.4 MHz Center 1.5 kOhms Monolithic Crystal Filter Surface Mount 1.5dB 15 kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 21.4 MHz | |
Impedance | 1.5 kOhms | |
Insertion Loss | 1.5dB | |
Bandwidth | 15 kHz | |
Ripple | 0.5dB | |
Number of Poles | 2 | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.55000 | RM16.55 |
| 10 | RM13.48300 | RM134.83 |
| 25 | RM12.43320 | RM310.83 |
| 50 | RM11.69540 | RM584.77 |
| 100 | RM11.00170 | RM1,100.17 |
| 250 | RM10.14708 | RM2,536.77 |
| 500 | RM9.64512 | RM4,822.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.97808 | RM8,978.08 |
| 2,000 | RM8.44447 | RM16,888.94 |
| 3,000 | RM8.14679 | RM24,440.37 |
| 5,000 | RM7.88000 | RM39,400.00 |
| Unit Price without VAT: | RM16.55000 |
|---|---|
| Unit Price with VAT: | RM18.20500 |

