
OSC27M-3.3I/S5-25T | |
|---|---|
DigiKey Part Number | 3155-OSC27M-3.3I/S5-25TTR-ND - Tape & Reel (TR) 3155-OSC27M-3.3I/S5-25TCT-ND - Cut Tape (CT) 3155-OSC27M-3.3I/S5-25TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC27M-3.3I/S5-25T |
Description | XTAL OSC XO 27MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM3.80600 | RM38.06 |
| 25 | RM3.59960 | RM89.99 |
| 50 | RM3.45140 | RM172.57 |
| 100 | RM3.30840 | RM330.84 |
| 250 | RM3.12852 | RM782.13 |
| 500 | RM2.99912 | RM1,499.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.87514 | RM2,875.14 |
| 2,000 | RM2.75635 | RM5,512.70 |
| 3,000 | RM2.68917 | RM8,067.51 |
| 5,000 | RM2.60689 | RM13,034.45 |
| 7,000 | RM2.55413 | RM17,878.91 |
| 10,000 | RM2.49936 | RM24,993.60 |
| 12,000 | RM2.47184 | RM29,662.08 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

