
OSC48M-3.3I/S3-20T | |
|---|---|
DigiKey Part Number | 3155-OSC48M-3.3I/S3-20TTR-ND - Tape & Reel (TR) 3155-OSC48M-3.3I/S3-20TCT-ND - Cut Tape (CT) 3155-OSC48M-3.3I/S3-20TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC48M-3.3I/S3-20T |
Description | XTAL OSC XO 48MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM3.04600 | RM30.46 |
| 25 | RM2.87920 | RM71.98 |
| 50 | RM2.76040 | RM138.02 |
| 100 | RM2.64610 | RM264.61 |
| 250 | RM2.50252 | RM625.63 |
| 500 | RM2.39890 | RM1,199.45 |
| 1,000 | RM2.29974 | RM2,299.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.15091 | RM6,452.73 |
| 6,000 | RM2.06207 | RM12,372.42 |
| 9,000 | RM2.01186 | RM18,106.74 |
| 15,000 | RM1.95036 | RM29,255.40 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

