16 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16M12PI/XT324-10

DigiKey Part Number
3155-16M12PI/XT324-10TR-ND - Tape & Reel (TR)
3155-16M12PI/XT324-10CT-ND - Cut Tape (CT)
3155-16M12PI/XT324-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16M12PI/XT324-10
Description
CRYSTAL 16MHZ 12PF SMD 3.2X2.5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,803
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.82000RM8.20
25RM0.77520RM19.38
50RM0.74380RM37.19
100RM0.71310RM71.31
250RM0.67436RM168.59
500RM0.64640RM323.20
1,000RM0.61968RM619.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.57952RM1,738.56
6,000RM0.55555RM3,333.30
9,000RM0.54199RM4,877.91
15,000RM0.52538RM7,880.70
21,000RM0.51472RM10,809.12
30,000RM0.50366RM15,109.80
36,000RM0.49810RM17,931.60
72,000RM0.47753RM34,382.16
75,000RM0.47634RM35,725.50
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500