220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPXH0901E221MJTM

DigiKey Part Number
5011-NPXH0901E221MJTM-ND
Manufacturer
Manufacturer Product Number
NPXH0901E221MJTM
Description
CAP ALUM POLY 220UF 20% 25V TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ymin
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.216" Dia (5.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,687
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.29200RM12.92
50RM1.00860RM50.43
100RM0.91490RM91.49
500RM0.74458RM372.29
1,000RM0.68729RM687.29
2,500RM0.62321RM1,558.03
5,000RM0.58208RM2,910.40
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700