2.4VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 90mA, Series 45mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADH30056

DigiKey Part Number
3388-ADH30056-ND
Manufacturer
Manufacturer Product Number
ADH30056
Description
PWR XFMR 2.4VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.4VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 90mA, Series 45mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zettler Magnetics
Series
Packaging
Tray
Part Status
Active
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 28V, Series 56V
Current - Output (Max)
Parallel 90mA, Series 45mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
35.2mm L x 29.8mm W
Voltage - Isolation
2500V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,929
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM27.23000RM27.23
10RM24.58600RM245.86
30RM23.39567RM701.87
50RM22.85980RM1,142.99
100RM22.14870RM2,214.87
250RM21.23756RM5,309.39
500RM20.56988RM10,284.94
1,000RM19.92080RM19,920.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM27.23000
Unit Price with VAT:RM29.95300