
ZPI03S1500WC | |
|---|---|
DigiKey Part Number | 3388-ZPI03S1500WC-ND |
Manufacturer | |
Manufacturer Product Number | ZPI03S1500WC |
Description | AC/DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 200mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZPI03S1500WC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 80°C | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.98" L x 0.98" W x 0.63" H (25.0mm x 25.0mm x 16.0mm) | |
Approval Agency | CB, cURus, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±3% | |
Load Regulation | ±5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.59000 | RM29.59 |
| 5 | RM27.05200 | RM135.26 |
| 19 | RM25.10000 | RM476.90 |
| 38 | RM24.14395 | RM917.47 |
| 57 | RM23.60123 | RM1,345.27 |
| 114 | RM22.70026 | RM2,587.83 |
| 266 | RM21.64511 | RM5,757.60 |
| 513 | RM20.86019 | RM10,701.28 |
| Unit Price without VAT: | RM29.59000 |
|---|---|
| Unit Price with VAT: | RM32.54900 |

