
BV301D15028 | |
|---|---|
DigiKey Part Number | 3388-BV301D15028-ND |
Manufacturer | |
Manufacturer Product Number | BV301D15028 |
Description | 2.8VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.8VA Power Transformer 115V Primary 15V Secondary 93mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 15V | |
Current - Output (Max) | 93mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.8VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 29.80mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.97000 | RM14.97 |
| 15 | RM13.28333 | RM199.25 |
| 30 | RM12.87867 | RM386.36 |
| 60 | RM12.48383 | RM749.03 |
| 105 | RM12.17200 | RM1,278.06 |
| 255 | RM11.69161 | RM2,981.36 |
| 510 | RM11.32735 | RM5,776.95 |
| 1,005 | RM10.98033 | RM11,035.23 |
| Unit Price without VAT: | RM14.97000 |
|---|---|
| Unit Price with VAT: | RM16.46700 |

