
BV301S09024 | |
|---|---|
DigiKey Part Number | 3388-BV301S09024-ND |
Manufacturer | |
Manufacturer Product Number | BV301S09024 |
Description | 2.4VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4VA Power Transformer 115V Primary 9V Secondary 267mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 267mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 27.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.11000 | RM14.11 |
| 15 | RM12.52133 | RM187.82 |
| 30 | RM12.13900 | RM364.17 |
| 60 | RM11.76750 | RM706.05 |
| 105 | RM11.47438 | RM1,204.81 |
| 255 | RM11.02196 | RM2,810.60 |
| 510 | RM10.67886 | RM5,446.22 |
| 1,005 | RM10.35201 | RM10,403.77 |
| Unit Price without VAT: | RM14.11000 |
|---|---|
| Unit Price with VAT: | RM15.52100 |

