
BV301S24023 | |
|---|---|
DigiKey Part Number | 3388-BV301S24023-ND |
Manufacturer | |
Manufacturer Product Number | BV301S24023 |
Description | PWR XFMR 2.3VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.3VA Power Transformer 115V Primary 24V Secondary 96mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 96mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2.3VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 29.50mm | |
Voltage - Isolation | 4200Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.54000 | RM14.54 |
| 15 | RM12.90200 | RM193.53 |
| 30 | RM12.50967 | RM375.29 |
| 60 | RM12.12600 | RM727.56 |
| 105 | RM11.82371 | RM1,241.49 |
| 255 | RM11.35725 | RM2,896.10 |
| 510 | RM11.00365 | RM5,611.86 |
| 1,005 | RM10.66666 | RM10,719.99 |
| Unit Price without VAT: | RM14.54000 |
|---|---|
| Unit Price with VAT: | RM15.99400 |

