
BV302S09010 | |
|---|---|
DigiKey Part Number | 3388-BV302S09010-ND |
Manufacturer | |
Manufacturer Product Number | BV302S09010 |
Description | 230V INPUT 1VA PWR XFMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1VA Power Transformer 230V Primary 9V Secondary 111mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 111mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 22.30mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.96000 | RM12.96 |
| 15 | RM11.52067 | RM172.81 |
| 30 | RM11.17133 | RM335.14 |
| 60 | RM10.82967 | RM649.78 |
| 105 | RM10.56029 | RM1,108.83 |
| 255 | RM10.14451 | RM2,586.85 |
| 510 | RM9.82922 | RM5,012.90 |
| 1,005 | RM9.52873 | RM9,576.37 |
| Unit Price without VAT: | RM12.96000 |
|---|---|
| Unit Price with VAT: | RM14.25600 |

