
BV302S24015 | |
|---|---|
DigiKey Part Number | 3388-BV302S24015-ND |
Manufacturer | |
Manufacturer Product Number | BV302S24015 |
Description | 230V INPUT 1.5VA PWR XFMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5VA Power Transformer 230V Primary 24V Secondary 63mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 63mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 1.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 24.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.67000 | RM13.67 |
| 15 | RM12.13800 | RM182.07 |
| 30 | RM11.76733 | RM353.02 |
| 60 | RM11.40767 | RM684.46 |
| 105 | RM11.12390 | RM1,168.01 |
| 255 | RM10.68545 | RM2,724.79 |
| 510 | RM10.35292 | RM5,279.99 |
| 1,005 | RM10.03626 | RM10,086.44 |
| Unit Price without VAT: | RM13.67000 |
|---|---|
| Unit Price with VAT: | RM15.03700 |

