
ZPL15S1200WS | |
|---|---|
DigiKey Part Number | 3388-ZPL15S1200WS-ND |
Manufacturer | |
Manufacturer Product Number | ZPL15S1200WS |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.25A 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 1.02" H (52.4mm x 27.2mm x 26.0mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.19000 | RM53.19 |
| 5 | RM51.05400 | RM255.27 |
| 10 | RM50.16800 | RM501.68 |
| 40 | RM48.43750 | RM1,937.50 |
| 80 | RM47.59375 | RM3,807.50 |
| 120 | RM47.10733 | RM5,652.88 |
| 280 | RM46.10671 | RM12,909.88 |
| 520 | RM45.38910 | RM23,602.33 |
| Unit Price without VAT: | RM53.19000 |
|---|---|
| Unit Price with VAT: | RM58.50900 |

