
TPS628438YKAR | |
|---|---|
DigiKey Part Number | 296-TPS628438YKARTR-ND - Tape & Reel (TR) 296-TPS628438YKARCT-ND - Cut Tape (CT) 296-TPS628438YKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628438YKAR |
Description | IC REG BUCK PROG 600MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.8V 1 Output 600mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS628438YKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.05x0.70) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 10 | RM4.45200 | RM44.52 |
| 25 | RM4.04240 | RM101.06 |
| 100 | RM3.59170 | RM359.17 |
| 250 | RM3.37660 | RM844.15 |
| 500 | RM3.24688 | RM1,623.44 |
| 1,000 | RM3.14010 | RM3,140.10 |
| 2,500 | RM3.02737 | RM7,568.43 |
| 5,000 | RM2.95940 | RM14,797.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | RM2.89052 | RM34,686.24 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |










