Switch SPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E69-40A

DigiKey Part Number
CH156-ND
Manufacturer
Manufacturer Product Number
E69-40A
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
425gf
Release Force
-
Operating Position
0.300" (7.6mm)
Pretravel
0.125" (3.2mm)
Differential Travel
0.045" (1.1mm)
Overtravel
0.175" (4.5mm)
Mechanical Life
-
Electrical Life
6,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,680
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM21.87000RM21.87
10RM18.09200RM180.92
25RM16.78120RM419.53
50RM15.85460RM792.73
100RM14.97790RM1,497.79
300RM14.28250RM4,284.75
Manufacturers Standard Package
Unit Price without VAT:RM21.87000
Unit Price with VAT:RM24.05700