
CHW-2R7105R-TW | |
|---|---|
DigiKey Part Number | 4688-CHW-2R7105R-TW-ND |
Manufacturer | Zhi Feng Wei Technology |
Manufacturer Product Number | CHW-2R7105R-TW |
Description | 8*12 2.7V 1.0F EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 160mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zhi Feng Wei Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.77000 | RM9.77 |
| 10 | RM6.68600 | RM66.86 |
| 50 | RM5.45920 | RM272.96 |
| 400 | RM4.51288 | RM1,805.15 |
| 800 | RM4.30189 | RM3,441.51 |
| 1,200 | RM4.19620 | RM5,035.44 |
| 2,800 | RM4.01050 | RM11,229.40 |
| 5,200 | RM3.90014 | RM20,280.73 |
| Unit Price without VAT: | RM9.77000 |
|---|---|
| Unit Price with VAT: | RM10.74700 |


