Z16C00 Microprocessor IC SCC 1 Core, 16-Bit 10MHz 44-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z16C0210VEC00TR

DigiKey Part Number
Z16C0210VEC00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z16C0210VEC00TR
Description
IC MPU SCC 10MHZ 44PLCC
Customer Reference
Detailed Description
Z16C00 Microprocessor IC SCC 1 Core, 16-Bit 10MHz 44-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
Z16C00
Number of Cores/Bus Width
1 Core, 16-Bit
Speed
10MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
-40°C ~ 100°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable