Z80180 Microprocessor IC ZIP™ 1 Core, 8-Bit 16MHz 100-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8018216FSG

DigiKey Part Number
Z8018216FSG-ND
Manufacturer
Manufacturer Product Number
Z8018216FSG
Description
IC MPU ZIP 16MHZ 100QFP
Customer Reference
Detailed Description
Z80180 Microprocessor IC ZIP™ 1 Core, 8-Bit 16MHz 100-QFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
Z80180
Number of Cores/Bus Width
1 Core, 8-Bit
Speed
16MHz
Co-Processors/DSP
-
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
100-QFP
Supplier Device Package
100-QFP
Additional Interfaces
ASCI, CSIO, SCC, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM114.65000RM114.65
10RM92.57800RM925.78
66RM82.58712RM5,450.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM114.65000
Unit Price with VAT:RM126.11500