Image for ATZB-RF-212B-0-CNR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATZB-RF-212B-0-CNR

DigiKey Part Number
ATZB-RF-212B-0-CNR-ND
Manufacturer
Manufacturer Product Number
ATZB-RF-212B-0-CNR
Description
RF TXRX MOD 802.15.4 CHIP SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 900MHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
900MHz
Data Rate
1Mbps
Power - Output
11dBm
Sensitivity
-103dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Chip
Utilized IC / Part
AT86RF212B
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
9.3mA
Current - Transmitting
5mA ~ 26.9mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.