




10226-55G3PC | |
|---|---|
DigiKey Part Number | 3M1818-ND |
Manufacturer | |
Manufacturer Product Number | 10226-55G3PC |
Description | CONN RCPT 26POS R/A SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10226-55G3PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.5) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.66000 | RM24.66 |
| 10 | RM20.96500 | RM209.65 |
| 25 | RM19.64960 | RM491.24 |
| 50 | RM18.71100 | RM935.55 |
| 100 | RM17.81790 | RM1,781.79 |
| 300 | RM16.48890 | RM4,946.67 |
| 500 | RM15.90546 | RM7,952.73 |
| 1,000 | RM15.14694 | RM15,146.94 |
| 2,500 | RM14.19989 | RM35,499.72 |
| Unit Price without VAT: | RM24.66000 |
|---|---|
| Unit Price with VAT: | RM27.12600 |













