
AM-1456CA-DGK-E | |
|---|---|
DigiKey Part Number | 11-AM-1456CA-DGK-E-ND |
Manufacturer | |
Manufacturer Product Number | AM-1456CA-DGK-E |
Description | AMORPHOUS SOLAR CELL 7.95UW 2.4V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 7.95 µW 2.4 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 7.95 µW | |
Current @ Pmpp | 5.3 µA | |
Voltage @ Pmpp | 1.5 V | |
Current - Short Circuit (Isc) | 6 µA | |
Type | Amorphous | |
Voltage - Open Circuit | 2.4 V | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Cells | |
Size / Dimension | 0.984" L x 0.394" W x 0.043" H (25.00mm x 10.00mm x 1.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.73000 | RM12.73 |
| 20 | RM9.77500 | RM195.50 |
| 40 | RM9.20875 | RM368.35 |
| 100 | RM8.51470 | RM851.47 |
| 300 | RM7.75760 | RM2,327.28 |
| 600 | RM7.31802 | RM4,390.81 |
| 1,200 | RM6.90558 | RM8,286.70 |
| 3,000 | RM6.55025 | RM19,650.75 |
| Unit Price without VAT: | RM12.73000 |
|---|---|
| Unit Price with VAT: | RM14.00300 |










