
DM240012 | |
|---|---|
DigiKey Part Number | DM240012-ND |
Manufacturer | |
Manufacturer Product Number | DM240012 |
Description | PIC24E USB STARTER KIT P512GU810 |
Customer Reference | |
Detailed Description | PIC24EP512GU810 PIC24E USB Starter Kit PIC® PIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | MCU 16-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC24EP512GU810 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | MPLAB | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM396.48000 | RM396.48 |
| Unit Price without VAT: | RM396.48000 |
|---|---|
| Unit Price with VAT: | RM436.12800 |

