CC2540 PAN1720 Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW89820AY2F

DigiKey Part Number
P15280-ND
Manufacturer
Manufacturer Product Number
ENW89820AY2F
Description
EVAL KIT FOR PAN1720
Customer Reference
Detailed Description
CC2540 PAN1720 Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CC2540
Note
-
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

21In Stock
Ships from WEC