
MAX1673ESA+ | |
|---|---|
DigiKey Part Number | MAX1673ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1673ESA+ |
Description | IC REG CHRG PUMP ADJ 125MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 125mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1673ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5.5V | |
Current - Output | ||
Frequency - Switching | 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.47000 | RM29.47 |
| 10 | RM22.76500 | RM227.65 |
| 25 | RM21.09000 | RM527.25 |
| 100 | RM19.24810 | RM1,924.81 |
| 300 | RM18.22093 | RM5,466.28 |
| 500 | RM17.84110 | RM8,920.55 |
| 1,000 | RM17.40546 | RM17,405.46 |
| Unit Price without VAT: | RM29.47000 |
|---|---|
| Unit Price with VAT: | RM32.41700 |



