32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Abracon: Who We Are Today

ABS25-32.768KHZ-6-T

DigiKey Part Number
535-10240-2-ND - Tape & Reel (TR)
535-10240-1-ND - Cut Tape (CT)
535-10240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS25-32.768KHZ-6-T
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ABS25-32.768KHZ-6-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.102" (2.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,080
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.48000RM2.48
10RM2.16700RM21.67
25RM2.04720RM51.18
50RM1.96300RM98.15
100RM1.88170RM188.17
250RM1.77948RM444.87
500RM1.70586RM852.93
1,000RM1.63530RM1,635.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.52943RM4,588.29
6,000RM1.38590RM8,315.40
9,000RM1.38130RM12,431.70
15,000RM1.37607RM20,641.05
21,000RM1.35865RM28,531.65
Manufacturers Standard Package
Unit Price without VAT:RM2.48000
Unit Price with VAT:RM2.72800