



ASPI-4030S-100M-T | |
|---|---|
DigiKey Part Number | 535-12314-2-ND - Tape & Reel (TR) 535-12314-1-ND - Cut Tape (CT) 535-12314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-100M-T |
Description | FIXED IND 10UH 1.5A 100 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.80800 | RM8.08 |
| 100 | RM0.66390 | RM66.39 |
| 1,000 | RM0.54581 | RM545.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.51463 | RM1,029.26 |
| 4,000 | RM0.48525 | RM1,941.00 |
| 6,000 | RM0.46887 | RM2,813.22 |
| 10,000 | RM0.44902 | RM4,490.20 |
| 14,000 | RM0.43642 | RM6,109.88 |
| 20,000 | RM0.42346 | RM8,469.20 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

