Vibration Sensor SPST Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766

DigiKey Part Number
1528-1766-ND
Manufacturer
Manufacturer Product Number
1766
Description
FAST VIBRATION SENSOR SWITCH (EA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Vibration Sensor SPST Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Vibration
Sensing Range
-
Sensitivity
-
Output Type
SPST
Power - Rated
-
Operating Temperature
-40°C ~ 80°C
Features
-
Package / Case
Radial, Can
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.74000RM3.74
Manufacturers Standard Package
Unit Price without VAT:RM3.74000
Unit Price with VAT:RM4.11400