Jumper Wire Male to Male 7.87" (200.00mm) 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4482

DigiKey Part Number
1528-4482-ND
Manufacturer
Manufacturer Product Number
4482
Description
SILICONE M-M JUMPER 200MM X 40
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Male 7.87" (200.00mm) 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Male to Male
Length
7.87" (200.00mm)
Color
Various
Wire Gauge
24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM39.20000RM39.20
Manufacturers Standard Package
Unit Price without VAT:RM39.20000
Unit Price with VAT:RM43.12000