
5724 | |
|---|---|
DigiKey Part Number | 1528-5724-ND |
Manufacturer | |
Manufacturer Product Number | 5724 |
Description | EVAL BOARD FOR MCP2515, RP2040 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MCP2515, RP2040 - CANbus Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | CANbus | |
Embedded | Yes, MCU | |
Utilized IC / Part | MCP2515, RP2040 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.60000 | RM78.60 |
| Unit Price without VAT: | RM78.60000 |
|---|---|
| Unit Price with VAT: | RM86.46000 |











