



ADAM-6050-D1 | |
|---|---|
DigiKey Part Number | 2084-ADAM-6050-D1-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6050-D1 |
Description | I/O MODULE 12 DIG 6 DIG 10-30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 10 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-6050-D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | 12 - Digital | |
Number of Outputs and Type | 6 - Digital | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | Chassis Mount | |
Termination Style | RJ45, Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM969.24000 | RM969.24 |
| Unit Price without VAT: | RM969.24000 |
|---|---|
| Unit Price with VAT: | RM1,066.16400 |







