



ADAM-6066-D | |
|---|---|
DigiKey Part Number | 2084-ADAM-6066-D-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6066-D |
Description | I/O MODULE 6 DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-6066-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
Number of Inputs and Type | 6 - Digital | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Approval Agency | CE, cULus, FCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,118.96000 | RM1,118.96 |
| Unit Price without VAT: | RM1,118.96000 |
|---|---|
| Unit Price with VAT: | RM1,230.85600 |













