D-Sub Cable Assembly DB50 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB50 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
D-Subminiature (D-Sub) Cables and Connectors

CS-DSDMDB50MF-002.5

DigiKey Part Number
3272-CS-DSDMDB50MF-002.5-ND
Manufacturer
Manufacturer Product Number
CS-DSDMDB50MF-002.5
Description
CABLE ASSY DB50 SHLD GRAY 762MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB50 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB50
Number of Positions
50
Length
2.50' (762.00mm)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM213.47000RM213.47
10RM181.44100RM1,814.41
25RM170.08680RM4,252.17
50RM161.97500RM8,098.75
100RM154.25340RM15,425.34
250RM146.71584RM36,678.96
Manufacturers Standard Package
Unit Price without VAT:RM213.47000
Unit Price with VAT:RM234.81700