
47649-000LF | |
|---|---|
DigiKey Part Number | 609-47649-000LFTR-ND - Tape & Reel (TR) 609-47649-000LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47649-000LF |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47649-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.55200 | RM5.52 |
| 25 | RM0.51680 | RM12.92 |
| 50 | RM0.49180 | RM24.59 |
| 100 | RM0.46810 | RM46.81 |
| 250 | RM0.43892 | RM109.73 |
| 500 | RM0.41788 | RM208.94 |
| 1,000 | RM0.39786 | RM397.86 |
| 2,500 | RM0.37291 | RM932.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.33815 | RM3,381.50 |
| 20,000 | RM0.32200 | RM6,440.00 |
| 30,000 | RM0.31293 | RM9,387.90 |
| 50,000 | RM0.30185 | RM15,092.50 |
| 70,000 | RM0.29477 | RM20,633.90 |
| 100,000 | RM0.28746 | RM28,746.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |























