



65039-035LF | |
|---|---|
DigiKey Part Number | 609-2341-ND |
Manufacturer | |
Manufacturer Product Number | 65039-035LF |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-035LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM2.66300 | RM26.63 |
| 25 | RM2.49480 | RM62.37 |
| 50 | RM2.37500 | RM118.75 |
| 100 | RM2.26160 | RM226.16 |
| 250 | RM2.11972 | RM529.93 |
| 500 | RM2.01838 | RM1,009.19 |
| 1,000 | RM1.92197 | RM1,921.97 |
| 3,000 | RM1.77859 | RM5,335.77 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

























