
AT62-203-12141-10 | |
|---|---|
DigiKey Part Number | 889-AT62-203-12141-10-ND |
Manufacturer | |
Manufacturer Product Number | AT62-203-12141-10 |
Description | SIZE 12 SOCKET CONTACT, 10-12AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT62-203-12141-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.58000 | RM6.58 |
| 10 | RM5.57900 | RM55.79 |
| 25 | RM5.23080 | RM130.77 |
| 50 | RM4.98020 | RM249.01 |
| 100 | RM4.74180 | RM474.18 |
| 250 | RM4.44480 | RM1,111.20 |
| 500 | RM4.23258 | RM2,116.29 |
| 1,000 | RM4.03054 | RM4,030.54 |
| 2,500 | RM3.77830 | RM9,445.75 |
| Unit Price without VAT: | RM6.58000 |
|---|---|
| Unit Price with VAT: | RM7.23800 |























