
PL182X-61-10 | |
|---|---|
DigiKey Part Number | 3936-PL182X-61-10-ND |
Manufacturer | |
Manufacturer Product Number | PL182X-61-10 |
Description | 4,0MM POWERLOK 2 WAY PLUG STRAIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM139.87000 | RM139.87 |
| 10 | RM118.87800 | RM1,188.78 |
| 25 | RM111.43720 | RM2,785.93 |
| 50 | RM106.12160 | RM5,306.08 |
| 100 | RM101.06100 | RM10,106.10 |
| 250 | RM94.74204 | RM23,685.51 |
| Unit Price without VAT: | RM139.87000 |
|---|---|
| Unit Price with VAT: | RM153.85700 |


