Green 570nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG M67K-G1J2-24-0-2-R18-Z

DigiKey Part Number
475-LGM67K-G1J2-24-0-2-R18-ZTR-ND - Tape & Reel (TR)
475-LGM67K-G1J2-24-0-2-R18-ZCT-ND - Cut Tape (CT)
475-LGM67K-G1J2-24-0-2-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LG M67K-G1J2-24-0-2-R18-Z
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
LG M67K-G1J2-24-0-2-R18-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295,983
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.61900RM6.19
100RM0.43020RM43.02
500RM0.34490RM172.45
1,000RM0.31662RM316.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.27996RM839.88
6,000RM0.26122RM1,567.32
9,000RM0.25160RM2,264.40
15,000RM0.24070RM3,610.50
21,000RM0.23422RM4,918.62
30,000RM0.22789RM6,836.70
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100