
LS L29K-G1J2-1-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LSL29K-G1J2-1-0-2-R18-ZTR-ND - Tape & Reel (TR) 475-LSL29K-G1J2-1-0-2-R18-ZCT-ND - Cut Tape (CT) 475-LSL29K-G1J2-1-0-2-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS L29K-G1J2-1-0-2-R18-Z |
Description | LED RED DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS L29K-G1J2-1-0-2-R18-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.72900 | RM7.29 |
| 100 | RM0.50980 | RM50.98 |
| 500 | RM0.41078 | RM205.39 |
| 1,000 | RM0.37792 | RM377.92 |
| 2,000 | RM0.34993 | RM699.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.31919 | RM1,595.95 |
| 10,000 | RM0.29996 | RM2,999.60 |
| 15,000 | RM0.29009 | RM4,351.35 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |











