
SFH 203 P | |
|---|---|
DigiKey Part Number | 475-SFH203P-ND |
Manufacturer | |
Manufacturer Product Number | SFH 203 P |
Description | SENSOR PHOTODIODE 850NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 850nm 5ns 150° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.62 A/W @ 850nm | |
Response Time | 5ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1mm² | |
Viewing Angle | 150° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.76600 | RM27.66 |
| 100 | RM2.03860 | RM203.86 |
| 500 | RM1.71524 | RM857.62 |
| 1,000 | RM1.60937 | RM1,609.37 |
| 2,000 | RM1.51952 | RM3,039.04 |
| 5,000 | RM1.42136 | RM7,106.80 |
| 10,000 | RM1.36020 | RM13,602.00 |
| 25,000 | RM1.29354 | RM32,338.50 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |











