
SFH 7016 | |
|---|---|
DigiKey Part Number | 475-SFH7016TR-ND - Tape & Reel (TR) 475-SFH7016CT-ND - Cut Tape (CT) 475-SFH7016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 7016 |
Description | CHIP LED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V 60mA 1.65mW/sr @ 20mA 60° 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | 1.65mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.23000 | RM6.23 |
| 10 | RM4.42900 | RM44.29 |
| 100 | RM3.33480 | RM333.48 |
| 500 | RM2.85074 | RM1,425.37 |
| 1,000 | RM2.69256 | RM2,692.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.48976 | RM7,469.28 |
| 6,000 | RM2.38675 | RM14,320.50 |
| 9,000 | RM2.33400 | RM21,006.00 |
| 15,000 | RM2.27451 | RM34,117.65 |
| Unit Price without VAT: | RM6.23000 |
|---|---|
| Unit Price with VAT: | RM6.85300 |











