
DS24B33+ | |
|---|---|
DigiKey Part Number | DS24B33+-ND |
Manufacturer | |
Manufacturer Product Number | DS24B33+ |
Description | IC EEPROM 4KBIT 1-WIRE TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit 1-Wire® 2 µs TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS24B33+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | 2.8V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.30000 | RM17.30 |
| 10 | RM16.12200 | RM161.22 |
| 25 | RM15.64320 | RM391.08 |
| 50 | RM15.28020 | RM764.01 |
| 100 | RM14.91610 | RM1,491.61 |
| 250 | RM14.43820 | RM3,609.55 |
| 500 | RM14.08046 | RM7,040.23 |
| 2,000 | RM13.37995 | RM26,759.90 |
| Unit Price without VAT: | RM17.30000 |
|---|---|
| Unit Price with VAT: | RM19.03000 |



