



AD7291BCPZ | |
|---|---|
DigiKey Part Number | 505-AD7291BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7291BCPZ |
Description | IC ADC 12BIT SAR 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7291BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 22.22k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.8V ~ 3.6V | |
Voltage - Supply, Digital | 2.8V ~ 3.6V | |
Features | Selectable Address, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.30000 | RM48.30 |
| 10 | RM37.94200 | RM379.42 |
| 96 | RM32.57719 | RM3,127.41 |
| 192 | RM31.50708 | RM6,049.36 |
| 288 | RM30.97115 | RM8,919.69 |
| 576 | RM30.18540 | RM17,386.79 |
| 1,056 | RM29.61295 | RM31,271.28 |
| Unit Price without VAT: | RM48.30000 |
|---|---|
| Unit Price with VAT: | RM53.13000 |













