
AD8302ARUZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8302ARUZ-REELTR-ND - Tape & Reel (TR) 505-AD8302ARUZ-REELCT-ND - Cut Tape (CT) 505-AD8302ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8302ARUZ-REEL |
Description | IC RF DETECT 2.7GHZ 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 2.7GHz -60dBm ~ 0dBm ±0.5dB 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8302ARUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.7GHz | |
RF Type | General Purpose | |
Input Range | -60dBm ~ 0dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 23 mA | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM136.48000 | RM136.48 |
| 10 | RM110.82400 | RM1,108.24 |
| 25 | RM104.41320 | RM2,610.33 |
| 100 | RM103.56450 | RM10,356.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM88.56116 | RM221,402.90 |
| Unit Price without VAT: | RM136.48000 |
|---|---|
| Unit Price with VAT: | RM150.12800 |



