3 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0685T3000-01

DigiKey Part Number
5923-0685T3000-01TR-ND - Tape & Reel (TR)
5923-0685T3000-01CT-ND - Cut Tape (CT)
5923-0685T3000-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0685T3000-01
Description
FUSE BRD MNT 3A 63VAC 63VDC 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.64
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
DC Cold Resistance
0.054 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,078
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
5RM1.43400RM7.17
10RM1.32400RM13.24
50RM1.09680RM54.84
100RM1.01220RM101.22
250RM0.90984RM227.46
500RM0.83930RM419.65
1,000RM0.77405RM774.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.64042RM3,202.10
10,000RM0.58971RM5,897.10
15,000RM0.56174RM8,426.10
25,000RM0.52819RM13,204.75
35,000RM0.52126RM18,244.10
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300