S558-5500-25-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: RM28.84000
Datasheet

Similar


Pulse Electronics
In Stock: 208
Unit Price: RM19.54000
Datasheet
350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S558-5500-25-F

DigiKey Part Number
5923-S558-5500-25-FTR-ND - Tape & Reel (TR)
5923-S558-5500-25-FCT-ND - Cut Tape (CT)
5923-S558-5500-25-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S558-5500-25-F
Description
MODULE XFRMR LAN 10/100 POE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S558-5500-25-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T, Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.485" L x 0.285" W (12.32mm x 7.24mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.60000RM7.60
10RM6.88700RM68.87
25RM6.61600RM165.40
50RM6.41740RM320.87
100RM6.22240RM622.24
250RM5.97224RM1,493.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM5.63626RM5,072.63
1,800RM5.46110RM9,829.98
2,700RM5.36078RM14,474.11
4,500RM5.23664RM23,564.88
6,300RM5.15624RM32,484.31
Manufacturers Standard Package
Unit Price without VAT:RM7.60000
Unit Price with VAT:RM8.36000