
S558-5999-U7-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-U7-FTR-ND - Tape & Reel (TR) 5923-S558-5999-U7-FCT-ND - Cut Tape (CT) 5923-S558-5999-U7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-U7-F |
Description | MODULE XFRMR LAN 10/100B-TX SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-U7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.485" L x 0.285" W (12.32mm x 7.24mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.08000 | RM8.08 |
| 10 | RM7.30100 | RM73.01 |
| 25 | RM7.01480 | RM175.37 |
| 50 | RM6.80280 | RM340.14 |
| 100 | RM6.59630 | RM659.63 |
| 250 | RM6.33080 | RM1,582.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM5.63608 | RM5,072.47 |
| 1,800 | RM5.46075 | RM9,829.35 |
| 2,700 | RM5.36036 | RM14,472.97 |
| 4,500 | RM5.23610 | RM23,562.45 |
| 6,300 | RM5.15563 | RM32,480.47 |
| Unit Price without VAT: | RM8.08000 |
|---|---|
| Unit Price with VAT: | RM8.88800 |

























