
PLP2-750 | |
|---|---|
DigiKey Part Number | 492-1155-ND |
Manufacturer | |
Manufacturer Product Number | PLP2-750 |
Description | LIGHT PIPE PNL MNT 19MM LONG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP2-750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.1mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.84000 | RM18.40 |
| 100 | RM1.33610 | RM133.61 |
| 500 | RM1.11038 | RM555.19 |
| 1,000 | RM1.03630 | RM1,036.30 |
| 2,000 | RM0.97332 | RM1,946.64 |
| 5,000 | RM0.90447 | RM4,522.35 |
| 10,000 | RM0.86153 | RM8,615.30 |
| 25,000 | RM0.81471 | RM20,367.75 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |











